C&K Components A20615RNZQ

Switch Rotary N.O./N.C. DP6T 6 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialNylon
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating2.5 A
Electrical Life300 kcycles
Index Angle30 °
Index StopsFixed
Max Current Rating2.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles2
Number of Poles per Deck2
Number of Positions6
OrientationStraight
TerminationSolder
Throw ConfigurationDP, DP6T, SP
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length38.1 mm
Depth26.19 mm
Diameter6.35 mm
Height66.94 mm
Length26.19 mm

Documents

Download datasheets and manufacturer documentation for C&K Components A20615RNZQ.

Electro Sonic
Datasheet5 pages8 years ago
Datasheet5 pages4 years ago
Datasheet5 pages9 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet5 pages10 years ago
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet5 pages16 years ago
Factory Futures
Datasheet5 pages13 years ago
Sager Electronics
Datasheet5 pages3 years ago
Jameco
Datasheet6 pages18 years ago
Newark
Datasheet5 pages0 years ago
DigiKey
Datasheet5 pages0 years ago
element14
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+53.37%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components A20615RNZQ.

Related Parts

Descriptions

Descriptions of C&K Components A20615RNZQ provided by its distributors.

Switch Rotary N.O./N.C. DP6T 6 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
Rotary Switch, 6 Positions, Dp6T, Latched, 0.35A, 125Vdc, Solder Terminal, Flat Type Actuator,
Switch, Rotary, Solder TerminalS, 2.50 @125VAC, 350MA @250VDC, DP, 6 Position
Rotary Switch; Circuitry:DPST; Switch Terminals:Solder Lug; Contact Current Max:5A; Indexing:30°; Leaded Process Compatible:Yes; No. of Poles:2; No. of Switch Positions:6; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • A20615RNZQ..

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialNylon
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating2.5 A
Electrical Life300 kcycles
Index Angle30 °
Index StopsFixed
Max Current Rating2.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles2
Number of Poles per Deck2
Number of Positions6
OrientationStraight
TerminationSolder
Throw ConfigurationDP, DP6T, SP
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length38.1 mm
Depth26.19 mm
Diameter6.35 mm
Height66.94 mm
Length26.19 mm

Documents

Download datasheets and manufacturer documentation for C&K Components A20615RNZQ.

Electro Sonic
Datasheet5 pages8 years ago
Datasheet5 pages4 years ago
Datasheet5 pages9 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet5 pages10 years ago
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet5 pages16 years ago
Factory Futures
Datasheet5 pages13 years ago
Sager Electronics
Datasheet5 pages3 years ago
Jameco
Datasheet6 pages18 years ago
Newark
Datasheet5 pages0 years ago
DigiKey
Datasheet5 pages0 years ago
element14
Datasheet5 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago