C&K Components A20603RNMCBK

Switch Rotary DP6T 6 Flatted Shaft Modular Base 20VAC 20VDC 0.4VA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact PlatingGold
Housing MaterialNylon
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Electrical Life300 kcycles
Index Angle30 °
Index StopsFixed
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles per Deck2
Number of Positions6
OrientationStraight
TerminationModular Base
Throw ConfigurationDP6T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length9.53 mm
Depth26.19 mm
Length26.19 mm

Documents

Download datasheets and manufacturer documentation for C&K Components A20603RNMCBK.

Master Electronics
Datasheet5 pages8 years ago
_legacy Avnet
Datasheet5 pages13 years ago
Sager Electronics
Datasheet5 pages3 years ago
Electro Sonic
Datasheet5 pages4 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components A20603RNMCBK.

Related Parts

Descriptions

Descriptions of C&K Components A20603RNMCBK provided by its distributors.

Switch Rotary DP6T 6 Flatted Shaft Modular Base 20VAC 20VDC 0.4VA
SWITCH ROTARY 6POS 0.4VA 20V
C&K A20603RNMCBK Connectors
Rotary Switches Rotary
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact PlatingGold
Housing MaterialNylon
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Electrical Life300 kcycles
Index Angle30 °
Index StopsFixed
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles per Deck2
Number of Positions6
OrientationStraight
TerminationModular Base
Throw ConfigurationDP6T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length9.53 mm
Depth26.19 mm
Length26.19 mm

Documents

Download datasheets and manufacturer documentation for C&K Components A20603RNMCBK.

Master Electronics
Datasheet5 pages8 years ago
_legacy Avnet
Datasheet5 pages13 years ago
Sager Electronics
Datasheet5 pages3 years ago
Electro Sonic
Datasheet5 pages4 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant