HIROSE ELECTRIC A2-4PA-2.54DSA(71)

Pin Header with 2.54-mm Pitch (Terminal 1-Row Type), A2 Series (HIROSE ELECTRIC)
Production
In Stock

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating3 A
InsulationInsulated
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
Schedule B8536694040
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Mating Length5.9944 mm
Contact Pitch2.54 mm
Depth2.54 mm
Height8.54 mm
Length9.86 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A2-4PA-2.54DSA(71).

Sager Electronics
Datasheet8 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago

Inventory History

3 month trend:
-9.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A2-4PA-2.54DSA(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC A2-4PA-2.54DSA(71) provided by its distributors.

Pin Header with 2.54-mm Pitch (Terminal 1-Row Type), A2 Series (HIROSE ELECTRIC)
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag
Headers & Wire Housings 4P M PIN HEADER SR S TRAIGHT TYPE GOLD
2.54Mm Pitch High Density Connectors |Hirose(Hrs) A2-4PA-2.54DSA(71)
2.54mm Pitch High Density Connector, -55 ℃ to 85 ℃, RoHS
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • A2-4PA2.54DSA(71)
  • A24PA254DSA71

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating3 A
InsulationInsulated
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
Schedule B8536694040
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Mating Length5.9944 mm
Contact Pitch2.54 mm
Depth2.54 mm
Height8.54 mm
Length9.86 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A2-4PA-2.54DSA(71).

Sager Electronics
Datasheet8 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant