Omron A16LTWM12D2

Switches - 16mm Pushbutton Switches DPDT MOM RND 12V WHT IP40 Lamp Illum
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life2 Mcycles
MountFront, Panel
Technical
Contact Current Rating15 mA
Current Rating5 A
Electrical Life100 kcycles
Illumination ColorWhite
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Diameter18 mm

Engineering Resources

View Evaluation kits and Reference designs for Omron A16LTWM12D2.

Related Parts

Descriptions

Descriptions of Omron A16LTWM12D2 provided by its distributors.

Switches - 16mm Pushbutton Switches DPDT MOM RND 12V WHT IP40 Lamp Illum
Pushbutton, Illuminated, A16 Series, IP40 RndWhtMom 12VdcDPDT | Omron Automation A16L-TWM-12D-2
SWITCH PUSHBUTTON DPDT 5A 125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A16L-TWM-12D-2
  • A16L-TWM-12D2

Technical Specifications

Physical
Mechanical Life2 Mcycles
MountFront, Panel
Technical
Contact Current Rating15 mA
Current Rating5 A
Electrical Life100 kcycles
Illumination ColorWhite
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Diameter18 mm

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP40
RoHSCompliant