Omron A16LAWM5D1

Pushbutton, Illuminated, A16 Series, IP40 SqWht MOM 5VDC SPDT | Omron Automation A16L-AWM-5D-1
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life2 Mcycles
MountFront, Panel
Technical
Contact Current Rating30 mA
Current Rating5 A
Electrical Life100 kcycles
Illumination ColorWhite
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Length18 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for Omron A16LAWM5D1.

Electro Sonic
Datasheet28 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron A16LAWM5D1.

Related Parts

Descriptions

Descriptions of Omron A16LAWM5D1 provided by its distributors.

Pushbutton, Illuminated, A16 Series, IP40 SqWht MOM 5VDC SPDT | Omron Automation A16L-AWM-5D-1
Switches - 16mm Pushbutton Switches SPDT MOM SQ 5V WHT IP40 Lamp Illum
SWITCH PUSHBUTTON SPDT 5A 125V
Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Momentary Contact Panel Mount Solder
Il Pb Ip40 Sqwht Mom 5Vdc Spdt |Omron Industrial Automation A16LAWM5D1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A16L-AWM-5D-1

Technical Specifications

Physical
Mechanical Life2 Mcycles
MountFront, Panel
Technical
Contact Current Rating30 mA
Current Rating5 A
Electrical Life100 kcycles
Illumination ColorWhite
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Length18 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for Omron A16LAWM5D1.

Electro Sonic
Datasheet28 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP40
RoHSCompliant