Omron A165-TRM-1

Pushbutton, A16 Series, RND RED SPDT MOM. | Omron Automation A165-TRM-1
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life2 Mcycles
MountFront, Panel, Snap in
Technical
Contact Current Rating3 A
Current Rating5 A
Electrical Life100 kcycles
Life (Cycles)100 kcycles
Max Current Rating5 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.5 mm
Depth18 mm
Diameter18 mm
Length18 mm

Documents

Download datasheets and manufacturer documentation for Omron A165-TRM-1.

Electro Sonic
Datasheet28 pages9 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages4 years ago
X-ON
Datasheet28 pages18 years ago
DigiKey
Datasheet45 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron A165-TRM-1.

Related Parts

Descriptions

Descriptions of Omron A165-TRM-1 provided by its distributors.

Pushbutton, A16 Series, RND RED SPDT MOM. | Omron Automation A165-TRM-1
SWITCH PUSHBUTTON SPDT 5A 125V
Switches - 16mm Pushbutton Switches SPDT MOM ROUND RED IP65
Pushbutton; Illuminated; A16 Series; RND RED 12VDC LED SPDT
Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 30VDC Momentary Contact Panel Mount Solder

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165TRM1

Technical Specifications

Physical
Mechanical Life2 Mcycles
MountFront, Panel, Snap in
Technical
Contact Current Rating3 A
Current Rating5 A
Electrical Life100 kcycles
Life (Cycles)100 kcycles
Max Current Rating5 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.5 mm
Depth18 mm
Diameter18 mm
Length18 mm

Documents

Download datasheets and manufacturer documentation for Omron A165-TRM-1.

Electro Sonic
Datasheet28 pages9 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages4 years ago
X-ON
Datasheet28 pages18 years ago
DigiKey
Datasheet45 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant