Omron A165L-JRM-24D-2

Switch, Pushbutton, Illuminated, LED, 24V, Rectangular Guarded, Red, Momentary
Datasheet

Technical Specifications

Physical
Body MaterialPolycarbonate, Resin
Contact MaterialSilver
Mechanical Life2 Mcycles
MountFront, Panel, Snap in
Technical
Contact Current Rating10 mA
Current Rating5 A
Electrical Life100 kcycles
Illumination ColorRed
Illumination TypeLED
Insulation Resistance100 MΩ
Life (Cycles)100 kcycles
Max Current Rating5 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Number of Poles2
OrientationStraight
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.5 mm
Depth18 mm
Length24 mm

Documents

Download datasheets and manufacturer documentation for Omron A165L-JRM-24D-2.

Electro Sonic
Datasheet28 pages9 years ago
Datasheet0 pages0 years ago
Sager Electronics
Datasheet28 pages18 years ago
Arrow Electronics
Datasheet27 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
Datasheet22 pages22 years ago
DigiKey
Datasheet45 pages22 years ago

Inventory History

3 month trend:
-1.22%

Engineering Resources

View Evaluation kits and Reference designs for Omron A165L-JRM-24D-2.

Related Parts

Descriptions

Descriptions of Omron A165L-JRM-24D-2 provided by its distributors.

Switch, Pushbutton, Illuminated, LED, 24V, Rectangular Guarded, Red, Momentary
Switches - 16mm Pushbutton Switches DPDT MOM REC 24V RED IP65 LED Illum
Push-Button Switch (Detachable Type) (Light/Non-Light) (Cylindrical ø16) A16 (OMRON)
Pushbutton complete, dia. 16 mm, lighted LED 24 VDC, rectangular, red, momentary operation, IP65, DPDT contact block, solder terminal
SWITCH PUSHBUTTON DPDT 5A 125V
Il Pb Rec Red 24Vdc Led Dpdt |Omron Industrial Automation A165L-JRM-24D-2
Switch Push Button N.O./N.C. DPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Panel Mount Solder

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165LJRM24D2

Technical Specifications

Physical
Body MaterialPolycarbonate, Resin
Contact MaterialSilver
Mechanical Life2 Mcycles
MountFront, Panel, Snap in
Technical
Contact Current Rating10 mA
Current Rating5 A
Electrical Life100 kcycles
Illumination ColorRed
Illumination TypeLED
Insulation Resistance100 MΩ
Life (Cycles)100 kcycles
Max Current Rating5 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Number of Poles2
OrientationStraight
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.5 mm
Depth18 mm
Length24 mm

Documents

Download datasheets and manufacturer documentation for Omron A165L-JRM-24D-2.

Electro Sonic
Datasheet28 pages9 years ago
Datasheet0 pages0 years ago
Sager Electronics
Datasheet28 pages18 years ago
Arrow Electronics
Datasheet27 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
Datasheet22 pages22 years ago
DigiKey
Datasheet45 pages22 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant