Omron A165K-J2M-1

Key-Type Selector Switch (Detachable) (Cylindrical ø16) A165K (OMRON)
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Current Rating5 A
Index Angle90 °
Number of Positions2
TerminationQuick Connect
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for Omron A165K-J2M-1.

Sager Electronics
Datasheet13 pages6 years ago
DigiKey
Datasheet45 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron A165K-J2M-1.

Related Parts

Descriptions

Descriptions of Omron A165K-J2M-1 provided by its distributors.

Key-Type Selector Switch (Detachable) (Cylindrical ø16) A165K (OMRON)
Switch Key Lock N.O./N.C. SPDT 90° Flat Key 5A 250VAC 30VDC 9.8N Solder 250000Cycles Panel Mount
SWITCH KEYLOCK 2POS SPDT 5A 125V
Keyss Rec.2Pos Maint All Spdt |Omron Industrial Automation A165K-J2M-1
Key Switch, A16 Series, REC.2POS MAINTALL SPDT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165KJ2M1

Technical Specifications

Physical
MountPanel
Technical
Current Rating5 A
Index Angle90 °
Number of Positions2
TerminationQuick Connect
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for Omron A165K-J2M-1.

Sager Electronics
Datasheet13 pages6 years ago
DigiKey
Datasheet45 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant