NKK Switches A12KH-CC

Switch, Sealed, Rocker, SPDT, ON-NONE-ON, Snap Top, R/A PC W/Brkt, Red Cap, 4A, 28VAC/DC | NKK Switches A12KH-CC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life100 kcycles
MountThrough Hole
Technical
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches A12KH-CC.

RS (Formerly Allied Electronics)
Datasheet7 pages7 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-22.73%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches A12KH-CC.

Related Parts

Descriptions

Descriptions of NKK Switches A12KH-CC provided by its distributors.

Switch, Sealed, Rocker, SPDT, ON-NONE-ON, Snap Top, R/A PC W/Brkt, Red Cap,4A,28VAC/DC | NKK Switches A12KH-CC
PROCESS SEALED SUBMINIATURE RO
Rocker Switch, Spdt, 0.4Va, 28V, Red; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Switch Mounting:Through Hole; Actuator/Cap Colour:Red; Product Range:A Series; Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches A12KH-CC

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
ColorRed
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life100 kcycles
MountThrough Hole
Technical
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches A12KH-CC.

RS (Formerly Allied Electronics)
Datasheet7 pages7 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago