Microchip A1240A-PQG144C

FPGA ACT 2 Family 4K Gates 684 Cells 90MHz 1.0um (CMOS) Technology 5V 144-Pin PQFP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins144
Technical
Frequency90 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates4000
Number of I/Os104
Number of Logic Blocks (LABs)684
Number of Logic Elements/Cells684
Number of Registers568
Operating Supply Voltage5 V
Propagation Delay5 ns

Documents

Download datasheets and manufacturer documentation for Microchip A1240A-PQG144C.

SHENGYU ELECTRONICS
Datasheet54 pages12 years ago
Mouser
Datasheet38 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip A1240A-PQG144C.

Descriptions

Descriptions of Microchip A1240A-PQG144C provided by its distributors.

FPGA ACT 2 Family 4K Gates 684 Cells 90MHz 1.0um (CMOS) Technology 5V 144-Pin PQFP
Axcelerator FPGA 4K System Gates HiRel FPGAs
IC FPGA 4K GATES 144-PQFP COM
IC FPGA 104 I/O 144QFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins144
Technical
Frequency90 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates4000
Number of I/Os104
Number of Logic Blocks (LABs)684
Number of Logic Elements/Cells684
Number of Registers568
Operating Supply Voltage5 V
Propagation Delay5 ns

Documents

Download datasheets and manufacturer documentation for Microchip A1240A-PQG144C.

SHENGYU ELECTRONICS
Datasheet54 pages12 years ago
Mouser
Datasheet38 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant