Electroswitch A123S1YCQ

Switch Toggle ON None ON SPDT Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
MountPCB, Panel
Weight5.39 g
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Current Rating6 A
Electrical Life60 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationStraight
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm
Length12.7 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch A123S1YCQ.

Sager Electronics
Datasheet6 pages23 years ago
Master Electronics
Datasheet6 pages23 years ago
X-ON
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages23 years ago
Peerless Electronics
Datasheet12 pages21 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Electroswitch A123S1YCQ.

Related Parts

Descriptions

Descriptions of Electroswitch A123S1YCQ provided by its distributors.

Switch Toggle ON None ON SPDT Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Switch Toggle PCB Mount 6 A @ 125 VAC⁄ 3 A @ 250 VAC (UL CSA) | Electroswitch Inc. A123S1YCQ
ELECTROSWITCH A123S1YCQ SWITCH, TOGGLE, SPDT, 6A, 250V
Miniature toggle switch, SPST, On-None-On, .410 Bat, .350 Threaded Bushing, PC Mount. Lead time 3 weeks if item is not in stock.
Switch, Toggle, Spdt, 6A, 250V; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:A Series; Contact Current Max:6A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Electroswitch A123S1YCQ

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
MountPCB, Panel
Weight5.39 g
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Current Rating6 A
Electrical Life60 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationStraight
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm
Length12.7 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch A123S1YCQ.

Sager Electronics
Datasheet6 pages23 years ago
Master Electronics
Datasheet6 pages23 years ago
X-ON
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages23 years ago
Peerless Electronics
Datasheet12 pages21 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant