C&K Components A11515RSCGE

Switch Rotary SP3T 3 Flatted Shaft PC Pins 2.5A 125VAC 125VDC 0.4VA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact MaterialSilver
Contact PlatingGold, Silver
Housing MaterialNylon
MountPanel, Through Hole
Technical
Contact StyleShorting
Current Rating2.5 A
Electrical Life300 kcycles
Index Angle45 °
Index StopsFixed
Max Current Rating2.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles per Deck1
Number of Positions3
OrientationStraight
TerminationPC Pins
Throw ConfigurationSP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length38.1 mm
Depth26.19 mm
Length26.19 mm

Documents

Download datasheets and manufacturer documentation for C&K Components A11515RSCGE.

Master Electronics
Datasheet5 pages8 years ago
Sager Electronics
Datasheet5 pages3 years ago
Electro Sonic
Datasheet5 pages4 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components A11515RSCGE.

Related Parts

Descriptions

Descriptions of C&K Components A11515RSCGE provided by its distributors.

Switch Rotary SP3T 3 Flatted Shaft PC Pins 2.5A 125VAC 125VDC 0.4VA
SWITCH ROTARY 3POS 2.5A 125V
Rotary |C&k Components A11515RSCGE
Rotary Switches Rotary
C&K A11515RSCGE Connectors

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact MaterialSilver
Contact PlatingGold, Silver
Housing MaterialNylon
MountPanel, Through Hole
Technical
Contact StyleShorting
Current Rating2.5 A
Electrical Life300 kcycles
Index Angle45 °
Index StopsFixed
Max Current Rating2.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles per Deck1
Number of Positions3
OrientationStraight
TerminationPC Pins
Throw ConfigurationSP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length38.1 mm
Depth26.19 mm
Length26.19 mm

Documents

Download datasheets and manufacturer documentation for C&K Components A11515RSCGE.

Master Electronics
Datasheet5 pages8 years ago
Sager Electronics
Datasheet5 pages3 years ago
Electro Sonic
Datasheet5 pages4 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago