Allegro MicroSystems A1122LLHLX-T

Hall Effect Sensor 60mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23W T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
FeaturesHigh Temperature
Max Operating Temperature150 °C
Max Output Current25 mA
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Operating Supply Current4 mA
Output Current25 mA
Output TypeDigital
PackagingTape and Reel
Sensor Type1D Planar
TypeUnipolar Switch

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1122LLHLX-T.

Allegro MicroSystems LLC SCT
Datasheet18 pages4 years ago
Allegro
Datasheet15 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.799
$ 0.799
Stock
28,202
431,424
431,424
Authorized Distributors
0
3
3
Case/Package
-
SOT-23
SOT-23
Number of Pins
3
3
3
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
24 V
24 V
24 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Allegro MicroSystems A1122LLHLX-T.

Descriptions

Descriptions of Allegro MicroSystems A1122LLHLX-T provided by its distributors.

Hall Effect Sensor 60mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23W T/R
General Purpose Unipolar Switch Rohs Compliant: Yes |Allegro Microsystems A1122LLHLX-T
Chopper-Stabilized Precision Hall Effect Switches
SENSOR HALL EFFECT UNIPLR SOT23
MAGNETIC SWITCH UNIPOLAR SOT23W
Standard Unipolar Switches, SOT-3, RoHS
Allegro MicroSystems LLC SCT
SPECIALTY ANALOG CIRCUIT PDSO3

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • ALLEGRO MICROSYSTEM INCORPORATED
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • Allegro MicroSystems Europe Ltd
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • ALLGRO
  • Allegro Microsystem

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
FeaturesHigh Temperature
Max Operating Temperature150 °C
Max Output Current25 mA
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Operating Supply Current4 mA
Output Current25 mA
Output TypeDigital
PackagingTape and Reel
Sensor Type1D Planar
TypeUnipolar Switch

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1122LLHLX-T.

Allegro MicroSystems LLC SCT
Datasheet18 pages4 years ago
Allegro
Datasheet15 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant