Anaren Microwave A1101R08A-EM1

Evaluation Module With An Anaren A1101R08A Radio Module
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Technical
Evaluation KitYes
Frequency868 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.6 V
Dimensions
Height2.88 mm
Length38 mm
Width28.6 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave A1101R08A-EM1.

element14 APAC
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave A1101R08A-EM1.

Descriptions

Descriptions of Anaren Microwave A1101R08A-EM1 provided by its distributors.

Evaluation Module With An Anaren A1101R08A Radio Module
Evaluation Module, 868Mhz To 870Mhz
EVALUATION MODULE, 868MHZ TO 870MHZ; Silicon Manufacturer: Texas Instruments; Silicon Core Number: A1101R08A; Kit Application Type: Communication & Networking; Application Sub Type: RF Module; Kit Contents: Eval Board A1101R08A; Product Range: -; SVHC: No SVHC (15-Jan-2019); Features: Evaluation Module Designed for SmartRF04, SmartRF05 & Maverick Evaluation Boards

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageModule
Technical
Evaluation KitYes
Frequency868 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.6 V
Dimensions
Height2.88 mm
Length38 mm
Width28.6 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave A1101R08A-EM1.

element14 APAC
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant