Actel A1020B-1PG84B

Axcelerator FPGA 2K System Gates HiRel FPGAs
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins84
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Gates2000
Number of I/Os69
Number of Logic Blocks (LABs)547
Number of Registers273
Operating Supply Voltage5 V
Propagation Delay3.8 ns
Speed Grade1

Documents

Download datasheets and manufacturer documentation for Actel A1020B-1PG84B.

SHENGYU ELECTRONICS
Datasheet98 pages24 years ago
_legacy Avnet
Datasheet24 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Actel A1020B-1PG84B.

Descriptions

Descriptions of Actel A1020B-1PG84B provided by its distributors.

Axcelerator FPGA 2K System Gates HiRel FPGAs
IC FPGA 69 I/O 84CPGA

Manufacturer Aliases

Actel has several brands around the world that distributors may use as alternate names. Actel may also be known as the following names:

  • ACTEL CORP
  • Actel Corporation
  • ACTL
  • Actel Corporatcion
  • ACTEL PLAT
  • ACTEL/MIL
  • Microsemi SoC
  • ACTEL IGL00
  • ACTEL/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1020B1PG84B

Technical Specifications

Physical
MountThrough Hole
Number of Pins84
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Gates2000
Number of I/Os69
Number of Logic Blocks (LABs)547
Number of Registers273
Operating Supply Voltage5 V
Propagation Delay3.8 ns
Speed Grade1

Documents

Download datasheets and manufacturer documentation for Actel A1020B-1PG84B.

SHENGYU ELECTRONICS
Datasheet98 pages24 years ago
_legacy Avnet
Datasheet24 pages26 years ago

Compliance

Environmental Classification
RoHSCompliant