TE Connectivity A101J61ZQ0004

Switch Rocker ON None ON SPDT Wire Lug Paddle Rocker 5A 120VAC 28VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPhenolic
ColorBlack
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialThermoset
MountPanel, Snap in
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Current Rating5 A
Electrical Life30 kcycles
Illumination TypeIlluminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationLug, Solder
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Depth15.8 mm
Length19.69 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity A101J61ZQ0004.

Farnell
Datasheet3 pages1 year ago
Newark
Datasheet6 pages13 years ago
element14 APAC
Datasheet5 pages13 years ago
Master Electronics
Datasheet5 pages10 years ago
Electro Sonic
Datasheet5 pages12 years ago
Sager Electronics
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-21.87%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity A101J61ZQ0004.

Related Parts

Descriptions

Descriptions of TE Connectivity A101J61ZQ0004 provided by its distributors.

Switch Rocker ON None ON SPDT Wire Lug Paddle Rocker 5A 120VAC 28VDC
Switch, A101J61Zq0004=Sgl Pole, Rocker | TE Connectivity 3-1571986-6
Rocker Switch SPDT Latched 5A 28VDC
SWITCH, ROCKER, SPST; Contact Configuration:SPST; Switch Operation:On-On; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Switch Mounting:Panel; Actuator / Cap Colour:Black; Contact Configuration:SPST; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; Mounting Type:Panel; Series:GEMINI A; Switch Operation:On-On; Terminal Type:Solder Lug

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1571986-6

Technical Specifications

Physical
Actuator MaterialPhenolic
ColorBlack
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialThermoset
MountPanel, Snap in
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Current Rating5 A
Electrical Life30 kcycles
Illumination TypeIlluminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationLug, Solder
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Depth15.8 mm
Length19.69 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity A101J61ZQ0004.

Farnell
Datasheet3 pages1 year ago
Newark
Datasheet6 pages13 years ago
element14 APAC
Datasheet5 pages13 years ago
Master Electronics
Datasheet5 pages10 years ago
Electro Sonic
Datasheet5 pages12 years ago
Sager Electronics
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant