TE Connectivity 3-1571986-4

Switch Rocker ON None ON SPDT Wire Lug Rocker 5A 250VAC 28VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPhenolic
Case/Package125
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialThermoset
MountPanel, Snap in
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Current Rating5 A
Electrical Life6 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-20 °C
Number of Poles1
Number of Positions2
OrientationStraight
Switch FunctionOn-On
TerminationLug
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1571986-4.

Electro Sonic
Datasheet5 pages12 years ago
Farnell
Datasheet24 pages19 years ago
Master Electronics
Datasheet5 pages10 years ago
element14 APAC
Datasheet6 pages13 years ago
Sager Electronics
Datasheet5 pages6 years ago
Newark
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Inventory History

3 month trend:
+44.93%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-1571986-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-1571986-4 provided by its distributors.

Switch Rocker ON None ON SPDT Wire Lug Rocker 5A 250VAC 28VDC
Switch, Rocker/Paddle; 2 A @ 30 VDC/250VAC, 5 A @ 125 VAC; Silver; On-On | TE Connectivity A101J51ZQ0004
Rocker Switches SP ON-ON SNAP IN LUG ROCKER SWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A101J51ZQ0004

Technical Specifications

Physical
Actuator MaterialPhenolic
Case/Package125
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialThermoset
MountPanel, Snap in
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Current Rating5 A
Electrical Life6 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-20 °C
Number of Poles1
Number of Positions2
OrientationStraight
Switch FunctionOn-On
TerminationLug
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1571986-4.

Electro Sonic
Datasheet5 pages12 years ago
Farnell
Datasheet24 pages19 years ago
Master Electronics
Datasheet5 pages10 years ago
element14 APAC
Datasheet6 pages13 years ago
Sager Electronics
Datasheet5 pages6 years ago
Newark
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant