Arduino A000066

Development Board, Arduino Uno, ATmega328 MCU, 14 3.3V I/O, 6 Analogue Input, 6 PWM Output
$ 23.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino A000066.

Farnell

Datasheet1 page14 years ago

Newark

RS (Formerly Allied Electronics)

SOS electronic

Jameco

Inventory History

3 month trend:
-24.70%

CAD Models

Download Arduino A000066 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Arduino A000066 provided by its distributors.

Development Board, Arduino Uno, ATmega328 MCU, 14 3.3V I/O, 6 Analogue Input, 6 PWM Output
ARDUINO UNO, EVALUATION BOARD; Silicon Manufacturer: Atmel; No. of Bits: 8bit; Silicon Family Name: ATmega; Core Architecture: AVR; Core Sub-Architecture: AVR; Silicon Core Number: ATmega328; Kit Contents: UNO Evaluation Board;
Dev Board, Atmega328, Arduino Uno R3 Dip Ed; Circuito Integrado, Fabricante:Atmel; Núcleo, Arquitectura:Avr; Núcleo, Subarquitectura:Megaavr; Núcleo De Silicio, Numeración:Atmega328; Nombre De La Familia Del Silicio:Atmega |Arduino A000066
Family Name = ATmega / Product Type = Arduino Uno / Frequency MHz = 16 / Program Memory kB = 33 / Memory Size kB = 2 / Memory Type = SRAM / Kit Contents = Arduino Uno Board / Interfaces = USB / Interfaces = PWM / Supply Voltage Min. V = 7 / Supply Voltage Max. V = 12 / Length mm = 68.6 / Width mm = 53.4 / Weight g = 25

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team