Neutrik A-SCREW-1-8

Mounting Screw For Ethercon Carriers, Phillips/pan Head, Ethercon Series
$ 0.204
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik A-SCREW-1-8.

element14 APAC

Datasheet1 page9 years ago

Master Electronics

JRH Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+35.25%

Descriptions

Descriptions of Neutrik A-SCREW-1-8 provided by its distributors.

MOUNTING SCREW FOR ETHERCON CARRIERS, PHILLIPS/PAN HEAD, ETHERCON SERIES
Neutrik A-SCREW-1-8 Black Self Tapping Plastite Screw 2.9x1.06
Self Tapping Screw 2,9x8mm for etherCON, Black A-SCREW-1-8
Self-tapping screw, PZ cross slot, 8 mm, A-SCREW-1-8
Screw Self Tapping Pan-HD Phillips 8mm-LG 0.315in-LG
Fasteners,Screws,Screws &,Self Tapping , 8mm
SCHRAUBE 2.9x8 PLASTITE VPE = 100 STUECK!!
Neutricon Connectors PLASTITE SCREW 2.9X8
Self Tapping Screw, Pan Head, 8Mm; Thread Size - Imperial:-; Thread Size - Metric:2.9Mm; Screw Length:8Mm; Fastener Plating:-; Fastener Material:-; Screw Head Style:Pan Head Pozidriv; Product Range:Plastite Series Rohs Compliant: Yes |Neutrik A-SCREW-1-8

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION