📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Amphenol RF A-1PA-113-100G2

AMC cable 0.1 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm
$ 3.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1PA-113-100G2.

TME

Datasheet1 page6 years ago

IHS

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
-14.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Amphenol RFA-1PA-081-100B2
AMC Right Angle Plug to AMC Right Angle Plug 0.81 mm 50 Ohm 100 mm (3.93 Inches)
Amphenol RFA-1PA-081-050B2
AMC Right Angle Plug to AMC Right Angle Plug 0.81 mm 50 Ohm 50 mm (1.96 Inches)
Amphenol RFA-1PA-081-150B2
AMC Right Angle Plug to AMC Right Angle Plug 0.81 mm 50 Ohm 150 mm ( 5.9 Inches)

Descriptions

Descriptions of Amphenol RF A-1PA-113-100G2 provided by its distributors.

AMC cable 0.1 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm
Cable Assembly 1.13mm Micro Cable 0.1m 32AWG Right Angle AMC to Right Angle AMC PL-PL
AMC Right Angle Plug to AMC Right Angle Plug 1.13 mm 50 Ohm 100 mm (3.93 Inches)
Amphenol RF
AMC Connectors 100mm AMC/U.FL CABLE R/A TO R/A PLUGS
Cable Assembly, 1 Conductor(s), Communication Cable
AMC RIGHT ANGLE PLUG TO AMC RIGH
CBL ASSY U.FL UMCC PLG-PL 3.937"
COAX CBL U.FL AMC-U.FL AMC 3.9"
CONN AMC PLUG 100MM JUMPER GRAY
AMC RA PLG JMP 113MM 100MM GRY

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-1PA-113-100G2.