Weidmuller 993080A

RS-F16/IDX Misu Cable Inter -ea

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Elements4
Output Current20 mA
Output TypeTTL
PackagingTape & Reel (TR)
Quiescent Current2.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 993080A.

Descriptions

Descriptions of Weidmuller 993080A provided by its distributors.

RS-F16/IDX MISU CABLE INTER -EA

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Elements4
Output Current20 mA
Output TypeTTL
PackagingTape & Reel (TR)
Quiescent Current2.5 mA

Compliance

Environmental Classification
RoHSNon-Compliant