Weidmuller 9926251000

Circuit Breaker Hydraulic Magnetic 1Pole 0.5A 120VAC
$ 17.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9926251000.

IHS

Datasheet2 pages7 years ago

JRH Electronics

Newark

Electro Sonic

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Sensata / AirpaxPP11-2-5.00A-XX-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 5A 250VAC 65VDC PUSH-PULL PLUNGER UL1077
Sensata / AirpaxIUG6-1-51-5.00-01
IUG 1 Panel Mount Lever Magnetic (Hydraulic Delay) Circuit Breaker 277V 5A
Sensata / AirpaxIPA-6-1REG4-52-5.00-01
Circuit Breaker Hydraulic Magnetic 1Pole 5A 80VDC
Sensata / AirpaxIPA-6-1REG4-62-5.00-01
Circuit Breaker Magnetic Circuit Protectors 1Pole 5A 2-Pin
Sensata / AirpaxIUG1-4-69-.400-91
Circuit Breaker Hydraulic Magnetic 1Pole 0.4A
Sensata / AirpaxIAGNF6-1-51-.500
Circuit Breaker Hydraulic Magnetic 1Pole 0.5A 80VDC

Descriptions

Descriptions of Weidmuller 9926251000 provided by its distributors.

Circuit Breaker Hydraulic Magnetic 1Pole 0.5A 120VAC
CIR BRKR MAG-HYDR 500MA 120VAC
CIRCUIT BREAKER, HYD-MAG, 1P, 120V 500mA; CIRCUIT BREAKER, HYD-MAG, 1P, 120V 500mA; Input Voltage VAC:120V; No. of Poles:1; Current Rating:500mA; Interrupting Capacity:10kA; Dielectric Strength:1.5kV; Trip Time:28s; Series:9926; Circuit Breaker Mounting:DIN Rail

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER