Belden 9842

Multipair Shielded Cable, 2, 24 Awg, 0.2 Mm , 7 X 0.2Mm |Belden 9842
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9842.

Belden

Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

element14 APAC

TME

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Belden 9842 provided by its distributors.

Multipair Shielded Cable, 2, 24 Awg, 0.2 Mm , 7 X 0.2Mm |Belden 9842
Computer Cable 4Conductors 24AWG 8.63mm 300V Bulk
Field bus cable shielded 2x 2xAWG24
Belden 9842 Data Cable for RS-485
CABLE, 9842, 2PAIR, PER M; Cable Shielding: Screened; No. of Pairs: 2 Pair; Wire Gauge: 24AWG; Conductor Area CSA: 0.2mm²; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Chrome; No. of Max Strands x Strand

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR