Honeywell 9810405

Position Transducers/Durastar (Pbd Xdcr Durastar 12 5K/0.1% M5_ |Honeywell 9810405
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-9810405Contact
>1wk

Technical Specifications

Physical
MountScrew
Weight362.999995 g
Technical
Linearity0.1 %
Max Operating Temperature105 °C
Max Supply Voltage75 V
Min Operating Temperature-65 °C
Resistance5 kΩ
Tolerance20 %
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Honeywell 9810405.

Electro Sonic
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 9810405.

Related Parts

Descriptions

Descriptions of Honeywell 9810405 provided by its distributors.

Position Transducers/Durastar (Pbd Xdcr Durastar 12 5K/0.1% M5_ |Honeywell 9810405
Honeywell Position Transducers
DURASTAR RODLESS LIN POS TRANS
DURASTAR RODLESS LINEAR POSITION TRANSDUCER, 304,8 MM [12.0 IN] ELECTRICAL TRAVEL, HIRSCHMANN GDM TERMINATION, ITEM NUMBER 9810405

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
MountScrew
Weight362.999995 g
Technical
Linearity0.1 %
Max Operating Temperature105 °C
Max Supply Voltage75 V
Min Operating Temperature-65 °C
Resistance5 kΩ
Tolerance20 %
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Honeywell 9810405.

Electro Sonic
Datasheet2 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago