Grayhill 97C06S

Switch DIP 6POS Half Pitch SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
Contact PlatingGold
Mechanical Life1 kcycles
MountSurface Mount
Technical
Current Rating25 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions6
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Length8.8392 mm
Pitch1.27 mm

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 97C06S.

Descriptions

Descriptions of Grayhill 97C06S provided by its distributors.

SWITCH DIP 6POS HALF PITCH SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Body MaterialNylon, Polyamide
Contact PlatingGold
Mechanical Life1 kcycles
MountSurface Mount
Technical
Current Rating25 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions6
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Length8.8392 mm
Pitch1.27 mm

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
WashableYes