NorComp 975-015-020R121

Conn Backshell 15P 45/180DEG Shd
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorSilver
MaterialPlastic
PlatingCopper
Shell MaterialPlastic
Technical
Number of Positions15
PackagingBulk
ShieldingShielded
Wire/Cable TypeRound
Dimensions
Height45.7 mm
Length39.1 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for NorComp 975-015-020R121.

DigiKey
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for NorComp 975-015-020R121.

Descriptions

Descriptions of NorComp 975-015-020R121 provided by its distributors.

CONN BACKSHELL 15P 45/180DEG SHD
BACKSHELL DB15 MET PLASTIC 3WAY

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP INTERCONNECT DEVICES
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NORCOMP CORPORATION
  • NOR
  • Norcompnc

Technical Specifications

Physical
ColorSilver
MaterialPlastic
PlatingCopper
Shell MaterialPlastic
Technical
Number of Positions15
PackagingBulk
ShieldingShielded
Wire/Cable TypeRound
Dimensions
Height45.7 mm
Length39.1 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for NorComp 975-015-020R121.

DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant