Amphenol Industrial 97-3106A-16-9P

Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen, Grey
Contact MaterialBrass, Copper
Contact PlatingSilver
Housing MaterialAluminium
MountCable, Free Hanging
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin
Contact GenderMale
Contact StylePin
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (DC)700 V

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-3106A-16-9P.

Newark
Datasheet44 pages18 years ago
Electro Sonic
Datasheet44 pages18 years ago
Datasheet44 pages18 years ago
element14 APAC
Datasheet37 pages8 years ago
Datasheet39 pages23 years ago
Datasheet37 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet16 pages14 years ago
Datasheet4 pages18 years ago
TME
Datasheet2 pages14 years ago
Datasheet44 pages18 years ago
Mouser
Datasheet1 page18 years ago
Farnell
Datasheet1 page21 years ago

Inventory History

3 month trend:
+1.66%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial 97-3106A-16-9P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial 97-3106A-16-9P provided by its distributors.

Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Olive Drab Chromate over Cadmium 97 Non-RoHS Compliant 2005 Circular Connector -55C~125C
CIRCULAR, SIZE 16, 4WAY, PIN; Product Range: 97 Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; I

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97-3106A16-9P
  • 97-3106A169P
  • 973106A169P

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen, Grey
Contact MaterialBrass, Copper
Contact PlatingSilver
Housing MaterialAluminium
MountCable, Free Hanging
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin
Contact GenderMale
Contact StylePin
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (DC)700 V

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-3106A-16-9P.

Newark
Datasheet44 pages18 years ago
Electro Sonic
Datasheet44 pages18 years ago
Datasheet44 pages18 years ago
element14 APAC
Datasheet37 pages8 years ago
Datasheet39 pages23 years ago
Datasheet37 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet16 pages14 years ago
Datasheet4 pages18 years ago
TME
Datasheet2 pages14 years ago
Datasheet44 pages18 years ago
Mouser
Datasheet1 page18 years ago
Farnell
Datasheet1 page21 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant