Amphenol Industrial 97-3102A-16-9P

Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen, Grey
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialAluminium
MountBox, Chassis, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating23 A
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
OrientationStraight
TerminationSolder
Voltage Rating (DC)700 V

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-3102A-16-9P.

Electro Sonic
Datasheet44 pages18 years ago
Datasheet44 pages18 years ago
element14 APAC
Datasheet37 pages8 years ago
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet16 pages14 years ago
Datasheet1 page18 years ago
Datasheet44 pages18 years ago
TME
Datasheet2 pages19 years ago
Farnell
Datasheet1 page21 years ago

Inventory History

3 month trend:
+11.35%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial 97-3102A-16-9P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial 97-3102A-16-9P provided by its distributors.

Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Receptacle, 4
AMPHENOL 97-3102A16-9P Circular Connector, 97 Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 4, Solder Pin
CIRCULAR, SIZE 16, 4WAY, PIN; Product Range: 97 Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: Thre

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97-3102A16-9P
  • 97-3102A169P
  • 973102A169P

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen, Grey
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialAluminium
MountBox, Chassis, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating23 A
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
OrientationStraight
TerminationSolder
Voltage Rating (DC)700 V

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-3102A-16-9P.

Electro Sonic
Datasheet44 pages18 years ago
Datasheet44 pages18 years ago
element14 APAC
Datasheet37 pages8 years ago
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet16 pages14 years ago
Datasheet1 page18 years ago
Datasheet44 pages18 years ago
TME
Datasheet2 pages19 years ago
Farnell
Datasheet1 page21 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant