TE Connectivity 962191-1

8 Position 5.00 mm Centerline Not Preloaded Receptacle Junior Timer Connector
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBrown
Housing ColorBeige
Housing MaterialPolyamide
MountCable, Free Hanging
Number of Pins8
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Socket
Contact GenderFemale
Fastening TypeLatch
GenderReceptacle
Hybrid ConnectorNo
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationStraight
PackagingBulk
PolarizedYes
ServiceableNo
TerminationCrimp
Dimensions
Depth23 mm
Height12.5984 mm
Length34.5 mm
Mating Tab Width1.6002 mm
Pitch5 mm
Row Spacing5.0038 mm
Width23.0124 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 962191-1.

Burklin Elektronik
Datasheet1 page17 years ago
Datasheet5 pages1 year ago
Master Electronics
Datasheet260 pages12 years ago
element14 APAC
Datasheet1 page15 years ago
Farnell
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 962191-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 962191-1 provided by its distributors.

8 Position 5.00 mm Centerline Not Preloaded Receptacle Junior Timer Connector
Plug & Socket Housing, Receptacle, 8 Position, 5Mm; Product Range:Junior Power Timer Series; Gender:Receptacle; No. Of Positions:8Positions; Pitch Spacing:5Mm; For Use With:Junior Timer Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 962191-1
Series = Junior Timer / Flammability Rating = UL 94HB / Lockable = No / Polarised = Yes / Poles = 8 / B mm = 32 / A mm = 12.6 / Rows = 2 / Packaging = Bulk / Housing Material = Polyamide / Pitch mm = 5 / Gender = Receptacle / Housing Colour = Brown
8P JUNIOR-TIMER HSG Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Connector System: Wire-to-Wire Number of Positions: 8 Housing for Female Terminals 2.8 mm .11" Wire-to-Wire | Timer Connector Housing | Part Number: 962191-1 | Internal Number: 962191-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9621911

Technical Specifications

Physical
ColorBrown
Housing ColorBeige
Housing MaterialPolyamide
MountCable, Free Hanging
Number of Pins8
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Socket
Contact GenderFemale
Fastening TypeLatch
GenderReceptacle
Hybrid ConnectorNo
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationStraight
PackagingBulk
PolarizedYes
ServiceableNo
TerminationCrimp
Dimensions
Depth23 mm
Height12.5984 mm
Length34.5 mm
Mating Tab Width1.6002 mm
Pitch5 mm
Row Spacing5.0038 mm
Width23.0124 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 962191-1.

Burklin Elektronik
Datasheet1 page17 years ago
Datasheet5 pages1 year ago
Master Electronics
Datasheet260 pages12 years ago
element14 APAC
Datasheet1 page15 years ago
Farnell
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 HB
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago