3M 961216-6404-AR

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating2 A
GenderMale
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length5.588 mm
Depth5 mm
Length20.32 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 961216-6404-AR.

RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
element14 APAC
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+70.78%

Engineering Resources

View Evaluation kits and Reference designs for 3M 961216-6404-AR.

Related Parts

Descriptions

Descriptions of 3M 961216-6404-AR provided by its distributors.

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
Header;PinStrip;CopperAlloy;HighTempThermoplastic;16Cnts;DblRow;2A;Str;961Series | 3M 961216-6404-AR
CONNECTOR, HEADER, 16 POSITION, 2ROW, 2.54MM
CONN HEADER VERT DUAL 16POS GOLD
CONNECTOR, HEADER, 16POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Header; Product Range:961 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 961216-6404-AR.
  • DE500042168

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating2 A
GenderMale
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length5.588 mm
Depth5 mm
Length20.32 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 961216-6404-AR.

RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
element14 APAC
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago