Ohmite 95J24RE

Resistor, wirewound, 24Ohms, 495Wv, 5+/-% Tol Rohs Compliant: Yes |Ohmite 95J24RE
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation5 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance24 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating495 V
Dimensions
Length24.6126 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 95J24RE.

Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet2 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 95J24RE.

Related Parts

Descriptions

Descriptions of Ohmite 95J24RE provided by its distributors.

Resistor,wirewound,24Ohms,495Wv,5+/-% Tol Rohs Compliant: Yes |Ohmite 95J24RE
Res Wirewound 24 Ohm 5% 5W ±30ppm/C Vitreous Enamel AXL
5W 24 OHMS VIT MOLD 5% | Ohmite 95J24RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation5 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance24 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating495 V
Dimensions
Length24.6126 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 95J24RE.

Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet2 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant