Grayhill 95C12A3GWRT

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Case/PackageSMD/SMT
Contact MaterialStainless Steel
Contact PlatingSilver
Mechanical Life1 Mcycles
MountSurface Mount
Technical
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
Operating Force1.57 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel350 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Depth15 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 95C12A3GWRT.

Future Electronics
Datasheet2 pages16 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 95C12A3GWRT.

Related Parts

Descriptions

Descriptions of Grayhill 95C12A3GWRT provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
95C Series SPST-NO Off-Mom 1.6 N Surface Mount Non-Washable Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 12V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Case/PackageSMD/SMT
Contact MaterialStainless Steel
Contact PlatingSilver
Mechanical Life1 Mcycles
MountSurface Mount
Technical
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
Operating Force1.57 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel350 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Depth15 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 95C12A3GWRT.

Future Electronics
Datasheet2 pages16 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant