TE Connectivity 953440-3

Automotive Connectors 6W Mqs Header Bent Right |Amp Te Connectivity 953440-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBrown
Contact MaterialBronze
Contact PlatingTin
Housing ColorBrown
Housing MaterialPolybutylene
Technical
Circuit ApplicationSignal
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions6
Number of Rows2
Number of Signal Positions6
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Dimensions
Depth25.8 mm
Length16.7894 mm
PCB Thickness1.6 mm
Pitch2.54 mm
Tab Thickness635 µm
Tab Width635 µm
Width25.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 953440-3.

Future Electronics
Technical Drawing1 page24 years ago

Inventory History

3 month trend:
+16.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 953440-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 953440-3 provided by its distributors.

Automotive Connectors 6W Mqs Header Bent Right |Amp Te Connectivity 953440-3
6 Position Dual Row 2.54 mm Right Angle Through Hole Connector Header
Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole Automotive Tray
PCB Conn 6P MQS .63 header 90deg

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBrown
Contact MaterialBronze
Contact PlatingTin
Housing ColorBrown
Housing MaterialPolybutylene
Technical
Circuit ApplicationSignal
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions6
Number of Rows2
Number of Signal Positions6
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Dimensions
Depth25.8 mm
Length16.7894 mm
PCB Thickness1.6 mm
Pitch2.54 mm
Tab Thickness635 µm
Tab Width635 µm
Width25.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 953440-3.

Future Electronics
Technical Drawing1 page24 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 HB
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages8 years ago