TE Connectivity / AMP 953440-1

Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolybutylene
Technical
Circuit ApplicationSignal
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows2
Number of Signal Positions6
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Dimensions
Length16.7894 mm
PCB Thickness1.6 mm
Pitch2.54 mm
Tab Thickness635 µm
Tab Width635 µm
Width25.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 953440-1.

Burklin Elektronik
Datasheet6 pages1 year ago
TE Connectivity
Technical Drawing1 page24 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 953440-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 953440-1 provided by its distributors.

Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole
PCB Mount Header, Horizontal, Wire-to-Board, 6 Position, 2.54 mm [.1 in] Centerline, Fully Shrouded, Tin, Through Hole - Solder, Signal, Black, MQS
6pos MQS .63 header 90deg PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 2 PCB Mount Header Horizontal Wire-to-Board 6 | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolybutylene
Technical
Circuit ApplicationSignal
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows2
Number of Signal Positions6
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Dimensions
Length16.7894 mm
PCB Thickness1.6 mm
Pitch2.54 mm
Tab Thickness635 µm
Tab Width635 µm
Width25.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 953440-1.

Burklin Elektronik
Datasheet6 pages1 year ago
TE Connectivity
Technical Drawing1 page24 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 HB
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago