Amphenol Communications Solutions 95157-240LF

CONNECTOR, BERGSTIK II-95157-240LF | Amphenol FCI (Amphenol CS) 95157240LF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1.5 kV
Min Operating Temperature-65 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
Schedule B8535908040
TerminationSolder
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.842 mm
Depth4.83 mm
Lead Length4.7 mm
Length50.8 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 95157-240LF.

Electro Sonic
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages13 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-28.92%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 95157-240LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 95157-240LF provided by its distributors.

CONNECTOR, BERGSTIK II-95157-240LF | Amphenol FCI (Amphenol CS) 95157240LF
BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch.
Board To Board, Header, 40 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Surface Mount; Product Range:Fci Bergstik Ii 95157 Series Rohs Compliant: Yes |Amphenol Communications Solutions 95157-240LF

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95157240LF

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1.5 kV
Min Operating Temperature-65 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
Schedule B8535908040
TerminationSolder
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.842 mm
Depth4.83 mm
Lead Length4.7 mm
Length50.8 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 95157-240LF.

Electro Sonic
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages13 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant