3M 950406-5002-AR

6/SKT/BMT/2MM/2R/RA/PTH/2.6/10U/RC Boardmount Socket, 950 Series | 3M 950406-5002-AR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Current Rating1 A
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth7.2 mm
Length6.5 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for 3M 950406-5002-AR.

Newark
Datasheet5 pages15 years ago
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for 3M 950406-5002-AR.

Related Parts

Descriptions

Descriptions of 3M 950406-5002-AR provided by its distributors.

6/SKT/BMT/2MM/2R/RA/PTH/2.6/10U/RC Boardmount Socket, 950 Series | 3M 950406-5002-AR
BOARD-BOARD CONNECTOR SOCKET, 6WAY, 2ROW
Conn Socket Strip SKT 6 POS 2mm Solder RA Thru-Hole
6/SKT/BMT/2MM/2R/RA/PTH/2.6/10 DE500027797
CONN RCPT 6P 0.079 GOLD PCB R/A
Board-Board Connector Socket, 6 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:950 Series Rohs Compliant: Yes |3M 950406-5002-AR

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE500027797

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Current Rating1 A
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth7.2 mm
Length6.5 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for 3M 950406-5002-AR.

Newark
Datasheet5 pages15 years ago
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago