Weidmuller 9445220000

RSM-32 FUS 1CO S. Interface, RSM, 32 with fuse, RCL, Screw connection GTIN (EAN): 4032248252886

Price and Stock

Technical Specifications

Physical
Contact MaterialGold
Technical
Input Current17 mA
Power Rating400 mW
Voltage Rating50 V
Dimensions
Height75 mm
Length511 mm
Stripping Length6 mm
Width109 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 9445220000.

Burklin Elektronik
Datasheet4 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 9445220000.

Descriptions

Descriptions of Weidmuller 9445220000 provided by its distributors.

RSM-32 FUS 1CO S. Interface, RSM, 32 with fuse, RCL, Screw connection GTIN (EAN): 4032248252886
Relay module, 20 pole, 250 V, 9445220000, RSM-32 FUS 1CO S
9445220000 - Weidmuller 9445220000 PLC Interfaces RSM-32 FUS 1CO S

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Contact MaterialGold
Technical
Input Current17 mA
Power Rating400 mW
Voltage Rating50 V
Dimensions
Height75 mm
Length511 mm
Stripping Length6 mm
Width109 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 9445220000.

Burklin Elektronik
Datasheet4 pages1 year ago

Compliance

Environmental Classification
ApprovalsCE
RoHSCompliant