📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Adaptaflex 94-B

Locknut for Cable Gland with M25 Thread; Nylon; Black
$ 0.851
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark72C3592010
Farnell3030799010
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptaflex 94-B.

Farnell

Datasheet1 page8 years ago

Descriptions

Descriptions of Adaptaflex 94-B provided by its distributors.

Locknut for Cable Gland with M25 Thread; Nylon; Black
LOCKNUT, M25; Thread Size - Imperial: -; Thread Size - Metric: M25; Material: Glass-Filled Nylon; Locknut Plating: -; Thickness: 9mm; Product Range: -; SVHC: No SVHC (17-Dec-2015); AF Size - Metric: 28mm; Accessory Type: Locknut;
Metric Locknut, Nylon, M25; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:M25; Material:Glass-Filled Nylon; Contratuerca, Acabado:-; Grosor:6Mm; Diametro Max Del Conjunto De Cables:0.709"; Temperatura De Trabajo Máx.:120°C |Abb Adaptaflex 94-B

Manufacturer Aliases

Adaptaflex has several brands around the world that distributors may use as alternate names. Adaptaflex may also be known as the following names:

  • ABB - ADAPTAFLEX
  • Adaptaflex a Division of T&B
  • Adaptaflex a Division of T &
  • ADAPTAFLEX BY ABB (FORMERLY T&B)