Microchip 93LC56BT-I/OT

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Access Time250 ns
Ambient Temperature Range High85 °C
Density2 kb
Frequency2 MHz
InterfaceSPI, Serial
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
PackagingCut Tape
Schedule B8542320050
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip 93LC56BT-I/OT.

Augswan
Datasheet36 pages12 years ago
element14 APAC
Datasheet28 pages17 years ago
Microchip SCT
Datasheet38 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages20 years ago
TME
Datasheet30 pages15 years ago
Upverter
Technical Drawing3 pages21 years ago
iiiC
Datasheet36 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-39.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93LC56BT-I/OT.

Related Parts

Descriptions

Descriptions of Microchip 93LC56BT-I/OT provided by its distributors.

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Microchip SCT
93LC56B Series 2 Kb 3 Wire (128 x 16) 2.5 V Serial EEPROM SMT - SOT-23-6
MICROCHIP - 93LC56BT-I/OT - EEPROM, Microwire, Serial Microwire, 2 Kbit, 128 x 16bit, 3 MHz, SOT-23, 6 Pins
EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 6-Pin SOT-23 T/R
SERIAL EEPROM, 2KBIT, 2MHZ, SOT-23-6; Me; Memory Configuration:128 x 16bit; Interfaces:Serial Microwire; Clock
2K 128 X 16 Serial Ee Ind6 Sot-23T/R | Microchip Technology Inc. 93LC56BT-I/OT
IC EEPROM SERIAL-MICROWIRE 2KB 6-PIN SOT-23
SERIAL EEPROM, 2KBIT, 2MHZ, SOT-23-6; Memory Configuration: 128 x 16bit; Interfaces: Serial Microwire; Clock Frequency Max: 2MHz; IC Case / Package: SOT-23; No. of Pins: 6Pins; Supply Voltage Min: 2.5V; Sup 30H4760
Memory Size KB = 2 / Organisation = 128 x 16 Bit / Interfaces = Microwire / Clock Frequency Max. MHz = 2 / Access Time ns = 200 / Data Retention Years = 200 / Supply Current mA = 2 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.9

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC56BT-I/OT.
  • 93LC56BT-IOT

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Access Time250 ns
Ambient Temperature Range High85 °C
Density2 kb
Frequency2 MHz
InterfaceSPI, Serial
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
PackagingCut Tape
Schedule B8542320050
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip 93LC56BT-I/OT.

Augswan
Datasheet36 pages12 years ago
element14 APAC
Datasheet28 pages17 years ago
Microchip SCT
Datasheet38 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages20 years ago
TME
Datasheet30 pages15 years ago
Upverter
Technical Drawing3 pages21 years ago
iiiC
Datasheet36 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements