IPDiA 935132424533

Cap Silicon 0.033UF 15% 11V 0402

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
Breakdown Voltage11 V
Capacitance33 nF
ESR (Equivalent Series Resistance)400 mΩ
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance15 %
Dimensions
Height406.4 µm
Length1.1938 mm
Width711.2 µm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for IPDiA 935132424533.

Descriptions

Descriptions of IPDiA 935132424533 provided by its distributors.

CAP SILICON 0.033UF 15% 11V 0402

Manufacturer Aliases

IPDiA has several brands around the world that distributors may use as alternate names. IPDiA may also be known as the following names:

  • IPDiA Corporation

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
Breakdown Voltage11 V
Capacitance33 nF
ESR (Equivalent Series Resistance)400 mΩ
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance15 %
Dimensions
Height406.4 µm
Length1.1938 mm
Width711.2 µm

Compliance

Environmental Classification
RoHSCompliant