Adafruit Industries 935

Mcp4725 Breakout Board - 12-Bit Dac With I2C Interface - Stemma Qt/Qwiic |Adafruit 935

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Evaluation KitYes
InterfaceI2C
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Bits12
Sampling Rate3.4 Msps
Schedule B8473300002
Settling Time6 µs

Documents

Download datasheets and manufacturer documentation for Adafruit Industries 935.

X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago

Inventory History

3 month trend:
-22.96%

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 935.

Descriptions

Descriptions of Adafruit Industries 935 provided by its distributors.

Mcp4725 Breakout Board - 12-Bit Dac With I2C Interface - Stemma Qt/Qwiic |Adafruit 935
Adafruit 935 DAC Digital to Analogue Converter 12-bit I2C (MCP4725)
Adjustable Positive Standard Regulator, MBFM2
Family Name = Breakout Boards / Product Type = Breakout Board / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-935
  • ADA935

Technical Specifications

Technical
Evaluation KitYes
InterfaceI2C
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Bits12
Sampling Rate3.4 Msps
Schedule B8473300002
Settling Time6 µs

Documents

Download datasheets and manufacturer documentation for Adafruit Industries 935.

X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago

Compliance

Environmental Classification
RoHSCompliant