Hirschmann 934095100

Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Black, 1 Kv, 16 A, 1 M Rohs Compliant: Yes |Hirschmann Test And...
$ 8.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 934095100.

Newark

Datasheet1 page12 years ago

TME

SOS electronic

Inventory History

3 month trend:
Restocked

Related Parts

Hirschmann972309100
Hirschmann SKS KLEPS Testklem - 972309100
Hirschmann972309101
PROBE, HOOK, 4mm, RED, KUN; Test Probe Type:Hook; Functions:Multifunction; Accuracy %:-; For Use With:Safety Measuring Leads; Product
Test Connectors, Probes & Testleads Black Shrouded Ban P

Descriptions

Descriptions of Hirschmann 934095100 provided by its distributors.

Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Black, 1 Kv, 16 A, 1 M Rohs Compliant: Yes |Hirschmann Test And Measurement 934095100
Hirschmann SKS MLS Meetsnoer - 934095100
TEST LEAD, BLK, 1M, 1KV, 16A; Test Connector Type A: 4mm Stackable Banana Plug, Shrouded; Test Connector Type B: 4mm Stackable Banana Plug, Shrouded; Voltage Rating: 1kV; Current Rating: 16A; Insulator Colour: Black; Lead Len

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN