3M 929665-08-36-I

Header; Pin Strip; 36; .100”, .235” Mating L, Straight, sldr tail, gold pltg, dual row
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
Insulation MaterialPolyester
MountFlanges, Through Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating2.5 A
GenderMale
Number of Contacts72
Number of Positions72
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.969 mm
Lead Pitch2.54 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 929665-08-36-I.

RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Datasheet3 pages12 years ago
Datasheet5 pages16 years ago
Datasheet2 pages18 years ago
Mouser
Datasheet7 pages16 years ago

Inventory History

3 month trend:
-1.28%

Engineering Resources

View Evaluation kits and Reference designs for 3M 929665-08-36-I.

Related Parts

Descriptions

Descriptions of 3M 929665-08-36-I provided by its distributors.

Header;Pin Strip;36;.100”, .235” Mating L,Straight,sldr tail,gold pltg,dual row
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole
.100", .235"/.318" Mating Length, Straight & Right Angle, Solder Tails
PIN STRIP HEADER SINGLE AND DUAL ROW, .100 IN
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
7010290162 80620024853 72/PS/2R/STR.235-.310/ALL10AVE
CONN HEADER .100 DUAL STR 72POS
.100" Pin Strip Headers 72P STRT 2 ROW GOLD
Board-Board Connector, Header, 72 Position, 2Row; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:72Contacts; Contact Termination Type:Through Hole Straight Rohs Compliant: Yes |3M 929665-08-36-I

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80620024853
  • 929665-08-36-I.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
Insulation MaterialPolyester
MountFlanges, Through Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating2.5 A
GenderMale
Number of Contacts72
Number of Positions72
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.969 mm
Lead Pitch2.54 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 929665-08-36-I.

RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Datasheet3 pages12 years ago
Datasheet5 pages16 years ago
Datasheet2 pages18 years ago
Mouser
Datasheet7 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago