TE Connectivity 926933-1

Crimp Terminal 17-18AWG Brass PIN 6mm Pre-Tin T/R Automotive
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountSocket
Technical
GenderFemale
Heavy DutyNo
InsulationNon-Insulated
Material Thickness250 µm
OrientationStraight
TerminationCrimp
Dimensions
Depth2.7 mm
Inside Diameter400 µm
Length6 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)17 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 926933-1.

Future Electronics
Technical Drawing1 page8 years ago
TE Connectivity
Technical Drawing1 page12 years ago
element14 APAC
Datasheet1 page14 years ago
Electro Sonic
Datasheet1 page17 years ago
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Verical
Datasheet1 page26 years ago

Inventory History

3 month trend:
-45.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 926933-1.

Descriptions

Descriptions of TE Connectivity 926933-1 provided by its distributors.

Crimp Terminal 17-18AWG Brass PIN 6mm Pre-Tin T/R Automotive
Contact, Universal Mate-N-Lok Series, Socket, 17 Awg, 18 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 926933-1
CONTACT, SOCKET, 18-17AWG; Product Range: Universal MATE-N-LOK Series; Termination: Crimp; Terminal Type: Open Barrel Splice; SVHC: No SVHC (15-Jan-2018); Contact G; Available until stocks are exhausted Alternative available
Special Order: WIRE PIN 18-17 AWG .01 PTPB Terminal & Splice Type: Pin Terminal Type: Pin Pin Diameter: .063 in Pin Diameter: 1.6 mm Heavy Duty: No Pin .063" 1.6 mm | Crimp Wire Pins & Tabs & Ferrule | Part Number: 926933-1 | Internal Number: 926933-1 | Alias Number: AMPS-0-0926933-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9269331

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountSocket
Technical
GenderFemale
Heavy DutyNo
InsulationNon-Insulated
Material Thickness250 µm
OrientationStraight
TerminationCrimp
Dimensions
Depth2.7 mm
Inside Diameter400 µm
Length6 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)17 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 926933-1.

Future Electronics
Technical Drawing1 page8 years ago
TE Connectivity
Technical Drawing1 page12 years ago
element14 APAC
Datasheet1 page14 years ago
Electro Sonic
Datasheet1 page17 years ago
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Verical
Datasheet1 page26 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page8 years ago
Rohs Statement1 page11 years ago