📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity 926526-1

TE Connectivity 926526-1 MKI 250 Rec Housing 5P Nylon Black Female Unshrouded
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926526-1.

JRH Electronics

Datasheet6 pages1 year ago

TE Connectivity

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-19.47%

CAD Models

Download TE Connectivity 926526-1 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2110992-5
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1445022-5
Connector, Soft Shell; Nylon; Receptacle; Black; 5; Single; 0.118 in.; UL 94V-0
TE Connectivity3-640441-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Side Entry Cable Mount Box/Carton

Descriptions

Descriptions of TE Connectivity 926526-1 provided by its distributors.

TE Connectivity 926526-1 MKI 250 Rec Housing 5P Nylon Black Female Unshrouded
Insulating housing for 6.35 mm, 5 pole, polyamide, UL 94V-0, black, 926526-1
AMP POSITIVE LOCK MARK I SER,5WAY NYLON 66 CRIMP TERM HOUSING,6.35MM TAB SIZE
TE CONNECTIVITY 926526-1 Wire-To-Board Connector, 5 Contacts, Plug
Combination Line Connector, 5 Contact(s), Male, Receptacle
Conn Housing RCP 5 POS Crimp ST Cable Mount Black Carton
5 Position Positive Lock Receptacle Housing Connector
HOUSING, 5 WAY; Connector Type:Wire to Board; Gender:Plug; No. of Contacts:5; SVHC:No SVHC (15-Dec-2010)
PL MKI 250 REC HSG 5P NYLON BLACK
HOUSING, 5 WAY; Pitch Spacing:-; No. of Contacts:5Contacts; Gender:Plug; Product Range:-; Contact Termination Type:-; No. of Rows:-; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2018)
Product Range:Positive Lock 250; Gender:Receptacle; No. Of Positions:5Positions; Pitch Spacing:6.35Mm; For Use With:Positive Lock 250 Series Contacts; No. Of Contacts:5Contacts Rohs Compliant: Yes |Te Connectivity 926526-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 926526-1.