Keystone 92

Battery holder; type of battery 1/2A, 1/2AA, 2/3A, 4/5A, 4/5AA, AA, R6; THT

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSteel
Contact PlatingTin
Technical
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Keystone 92.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page17 years ago
Datasheet2 pages19 years ago
Datasheet1 page8 years ago
element14
Datasheet1 page21 years ago
Farnell
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet1 page12 years ago
Datasheet3 pages18 years ago
Newark
Datasheet1 page11 years ago
TME
Datasheet1 page13 years ago
Datasheet1 page14 years ago
Jameco
Datasheet3 pages17 years ago
SOS electronic
Datasheet1 page18 years ago

Inventory History

3 month trend:
-33.59%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 92.

Descriptions

Descriptions of Keystone 92 provided by its distributors.

Battery holder; type of battery 1/2A, 1/2AA, 2/3A, 4/5A, 4/5AA, AA, R6; THT
Cylindrical Battery Contacts, Clips, Holders & Springs PC Battery CLIP A/AA
Battery Mounting Clip AA CR2 1 Cell Solder Pins PCB Through Hole Mount
CLIP, BATTERY, SNAP IN, AA, +A, PK5; Battery Sizes Accepted: AA, A; No. of Batteries: 1; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Battery Clip; Battery Terminals: PCB Pi
Battery Clip, A, Aa, Snap On; Battery Sizes Accepted:Aa, Cr2; No. Of Batteries:1; Product Range:-; Accessory Type:Battery Clip; Battery Terminals:Through Hole; Body Material:Spring Steel; Contact Material:Steel Rohs Compliant: Yes |Keystone 92
Battery Holder Type = Clip / Cells = 1 / Suitable for = AA / Suitable for = CR2 / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = Steel / Contact Plating = Tin-Nickel / Body Material = Steel / Length mm = 9.53 / Width mm = 6.35 / Height mm = 15.06

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 92.

Technical Specifications

Physical
Contact MaterialSteel
Contact PlatingTin
Technical
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Keystone 92.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page17 years ago
Datasheet2 pages19 years ago
Datasheet1 page8 years ago
element14
Datasheet1 page21 years ago
Farnell
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet1 page12 years ago
Datasheet3 pages18 years ago
Newark
Datasheet1 page11 years ago
TME
Datasheet1 page13 years ago
Datasheet1 page14 years ago
Jameco
Datasheet3 pages17 years ago
SOS electronic
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSNon-Compliant