Honeywell 91MCE30-P1

Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Wire Terminal, Pin Plunger Actuator,

Price and Stock

Technical Specifications

Physical
Case/Package300
Mechanical Life5 Mcycles
MountPanel, Screw
Technical
Contact Resistance25 mΩ
Current Rating6 A
Differential Travel787.4 µm
Electrical Life500 kcycles
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force11 N
OrientationStraight
Overtravel3.175 mm
Pretravel1.8034 mm
TerminationCable Leads
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth16.2 mm
Height85 mm
Lead Length1 m
Length30 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 91MCE30-P1.

Electro Sonic
Datasheet4 pages13 years ago
Datasheet4 pages16 years ago
Farnell
Datasheet3 pages16 years ago
Agility
Datasheet28 pages10 years ago

Inventory History

3 month trend:
-11.76%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 91MCE30-P1.

Related Parts

Descriptions

Descriptions of Honeywell 91MCE30-P1 provided by its distributors.

Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Wire Terminal, Pin Plunger Actuator,
Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 11N Linear Panel Mount/Screw Mount
SWITCH SNAP ACTION DPST 6A 120V
LIMIT SWITCH, 1NO/1NC; Actuator Type:Panel Mount Seal Plunger; Contact Voltage AC Max:300V; Contact Current AC Max:10A; Terminal Type:Cable; Contact Configuration:1 N/O, 1 N/C; Contact Current Rating:10A; Contact Resistance:25mohm; ;RoHS Compliant: Yes
The 91MCE series limit switch is a compliment to Honeywell's existing product line of smaller, lower cost limit switches. Designed for modern industrial OEMs, the miniature package size fits in applications where space is limited. The small package size can be gang mounted for applications requiring more than two switch circuits. The 20mm mounting pattern meets most globally accepted mounting standards.
LIMIT SWITCH, 1NO/1NC; Contact Voltage AC Max:300V; Contact Current AC Max:10A; Switch Terminals:Lead; SVHC:No SVHC (20-Jun-2011); Actuator Type:Seal Plunger; Contact Configuration:1 N/O, 1 N/C; Contact Current Rating:10A; Contact Resistance:25mohm; Contact Type:Snap Action; Dielectric Strength VDC:2500VAC; External Depth:16mm; External Length / Height:50mm; External Width:30mm; IP / NEMA Rating:IP67; Insulation Resistance:100Mohm; Lead Length:1m; No. of Electrical Operations:500000; No. of Mechanical Operations:5000000; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:91MCE; Supply Voltage Max:300VAC; Terminal Type:Cable; Termination Type:Wire Leads; Thermal Current Rating:10A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91MCE30P1

Technical Specifications

Physical
Case/Package300
Mechanical Life5 Mcycles
MountPanel, Screw
Technical
Contact Resistance25 mΩ
Current Rating6 A
Differential Travel787.4 µm
Electrical Life500 kcycles
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force11 N
OrientationStraight
Overtravel3.175 mm
Pretravel1.8034 mm
TerminationCable Leads
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth16.2 mm
Height85 mm
Lead Length1 m
Length30 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 91MCE30-P1.

Electro Sonic
Datasheet4 pages13 years ago
Datasheet4 pages16 years ago
Farnell
Datasheet3 pages16 years ago
Agility
Datasheet28 pages10 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, cULus
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago