Honeywell 914CE2-Q

Switch Limit; Miniature; Top Push Roller Head; 5A; SPDT 1NO-1NC

Price and Stock

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialZinc
Mechanical Life10 Mcycles
MountBrackets, Chassis Mount, Screw
Number of Pins4
Technical
Current Rating3 A
Differential Travel1 mm
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature0 °C
Number of Poles1
Number of Positions2
Operating Force118 N
Operating Position28.4988 mm
OrientationStraight
Overtravel30 mm
Pretravel508 µm
Switch FunctionOn-Mom
TerminationConnector
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Depth16 mm
Height67.01 mm
Length40.01 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 914CE2-Q.

element14 APAC
Datasheet12 pages8 years ago
Datasheet7 pages22 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet9 pages4 years ago
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages5 years ago
Honeywell
Datasheet9 pages5 years ago
Instruction Sheet4 pages17 years ago
Newark
Datasheet14 pages10 years ago
Arrow Electronics
Datasheet1 page0 years ago
TME
Datasheet1 page11 years ago
Datasheet7 pages22 years ago
Datasheet2 pages20 years ago
Agility
Datasheet28 pages10 years ago
Jameco
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-23.25%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 914CE2-Q.

Related Parts

Descriptions

Descriptions of Honeywell 914CE2-Q provided by its distributors.

Switch Limit; Miniature; Top Push Roller Head; 5A; SPDT 1NO-1NC
Electromechanical Switch Limit Switch N.O./N.C. SPDT 5A
Switch Limit N.O./N.C. SPDT Top Roller Plunger Connector 3A 250VAC 12.01N Linear Screw Mount Automotive
Limit Switch, Roller Plunger, 1CO, Snap Action
LIMIT SWITCH, 2.75LBF, SPDT-1NO/1NC; Actuator Type:Top Roller Plunger; Max Operating Force:2.75lbf; Max Contact Voltage AC:250V; Max Contact Current AC:3A; Terminal Type:Cable; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:3A; Series:914CE; Termination Type:Connector
All MICRO SWITCH™ 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67&#44
MICRO SWITCH 914CE Series Compact Precision Limit Switches,Top Roller Plunger, 1NC 1NO SPDT Snap Action, 4-Pin dc Micro-Connector All MICRO SWITCH 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40 degrees C, -40 degrees F), CE switches can be supplied with low temperature seals and lubricant. The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH 14 CE versions are designed for European applications and meet the requirements of the low voltage directive and therefore carry the CE mark. The MICRO SWITCH 914CE products meet UL and CSA standards, as well as European CE requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 914CE2Q

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialZinc
Mechanical Life10 Mcycles
MountBrackets, Chassis Mount, Screw
Number of Pins4
Technical
Current Rating3 A
Differential Travel1 mm
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature0 °C
Number of Poles1
Number of Positions2
Operating Force118 N
Operating Position28.4988 mm
OrientationStraight
Overtravel30 mm
Pretravel508 µm
Switch FunctionOn-Mom
TerminationConnector
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Depth16 mm
Height67.01 mm
Length40.01 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 914CE2-Q.

element14 APAC
Datasheet12 pages8 years ago
Datasheet7 pages22 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet9 pages4 years ago
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages5 years ago
Honeywell
Datasheet9 pages5 years ago
Instruction Sheet4 pages17 years ago
Newark
Datasheet14 pages10 years ago
Arrow Electronics
Datasheet1 page0 years ago
TME
Datasheet1 page11 years ago
Datasheet7 pages22 years ago
Datasheet2 pages20 years ago
Agility
Datasheet28 pages10 years ago
Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, IEC, UL
Lead FreeLead Free
RatingsDust Tight, IP66, IP68, Water Resistant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago