📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Keystone 9121

Brass Ferrules for Round Handles to protect and support Panel Surface
$ 0.853

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9121.

Newark

Datasheet1 page12 years ago

Sager Electronics

Farnell

Mouser

TME

Inventory History

3 month trend:
+6.04%

Descriptions

Descriptions of Keystone 9121 provided by its distributors.

Brass Ferrules for Round Handles to protect and support Panel Surface
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Racks & Rack Cabinet Accessories FERRULE BRS NKL PL
Handles and Knobs FERRULE BRS NKL PL
KEYSTONE 9121 INSTRUMENT HANDLE
INSTRUMENT HANDLE; Fixing Centers:-; Han; INSTRUMENT HANDLE; Fixing Centers:-; Handle Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:6-32; Product Range:-; Diameter:0.312"; Height:0.125"; Inner Diameter:0.203"; Internal Diameter:0.203"; Material:Brass

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO