TE Connectivity 91067-1

Crimping, Stripping, Cutting Tools & Drills SIZE 22 CONTACT TOOL insertion/extraction
Datasheet

Technical Specifications

Physical
Weight28.349523 g
Dimensions
Length100.33 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 91067-1.

Electro Sonic
Datasheet1 page13 years ago
TE Connectivity
Datasheet2 pages13 years ago
Newark
Datasheet2 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page19 years ago
Agility
Datasheet1 page13 years ago
Jameco
Datasheet1 page16 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-17.01%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 91067-1.

Descriptions

Descriptions of TE Connectivity 91067-1 provided by its distributors.

Crimping, Stripping, Cutting Tools & Drills SIZE 22 CONTACT TOOL insertion/extraction
Insertion/Extraction Tool For Type XVII, Size 22, Contacts in AMPLIMITE Connectors
TOOLS INSERTION; For Use With: Amplimite HDP-20 Series Size 22 DM Contacts, 28-22AWG; Product Range: Amplimite HD Series; SVHC: No SVHC (15-Jan-2018); Wire Size (AWG): 28AWG to 22AWG; Wire Size Range (AWG): 28-22

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91067-1.

Technical Specifications

Physical
Weight28.349523 g
Dimensions
Length100.33 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 91067-1.

Electro Sonic
Datasheet1 page13 years ago
TE Connectivity
Datasheet2 pages13 years ago
Newark
Datasheet2 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page19 years ago
Agility
Datasheet1 page13 years ago
Jameco
Datasheet1 page16 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVNot Applicable
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant